Add To Favorites
Product Overview
Digi-Key Part Number EG4381CT-ND
Quantity Available 29.323
Can ship immediately

Factory Stock ?: 19.255
Manufacturer

Manufacturer Part Number

TL6700AF160QJ

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6700
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.90mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Process Sealed
Actuator Material Silicon Rubber
Switch Travel 0.35mm
Mechanical Life 500,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • KSC221JLFS - C&K | 401-1758-1-ND DigiKey Electronics
  • KSC221JLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3,36000
  • 401-1758-1-ND
Additional Resources
Standard Package ? 1
Other Names EG4381CT

18:08:28 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 5,18000 51,80
25 4,88880 122,22
50 4,30220 215,11
100 3,91160 391,16
250 3,71616 929,04
500 3,61830 1.809,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG4381TR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 27.200 - Immediate
    19.200 - Factory Stock ?
  • Unit Price: 2,57810
  • Digi-Reel® ? : EG4381DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.323 - Immediate
    19.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback