Add To Favorites
Product Overview
Digi-Key Part Number ZXTP19060CFFCT-ND
Quantity Available 2.200
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP19060CFFTA

Description TRANS PNP 60V 4A SOT23F-3
Expanded Description Bipolar (BJT) Transistor PNP 60V 4A 180MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTP19060CFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1207 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 270mV @ 400mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 1.5W
Frequency - Transition 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP19060CFFCT

14:06:57 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,40300 44,03
100 3,37470 337,47
500 2,66770 1.333,85
1.000 2,13416 2.134,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP19060CFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,87775
  • Digi-Reel® ? : ZXTP19060CFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback