Add To Favorites
Product Overview
Digi-Key Part Number ZXTN619MATACT-ND
Quantity Available 13.516
Can ship immediately

Factory Stock ?: 804.000
Manufacturer

Manufacturer Part Number

ZXTN619MATA

Description TRANS NPN 50V 4A 3-DFN
Expanded Description Bipolar (BJT) Transistor NPN 50V 4A 165MHz 3W Surface Mount DFN2020B-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTN619MA
RoHS Information RoHS Cert of Compliance
Catalog Page 1205 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 4A
Current - Collector Cutoff (Max) 25nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V
Power - Max 3W
Frequency - Transition 165MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package DFN2020B-3
 
Additional Resources
Standard Package ? 1
Other Names ZXTN619MATACT

17:15:21 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,24800 32,48
100 2,42270 242,27
500 1,90344 951,72
1.000 1,47084 1.470,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN619MATATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    804.000 - Factory Stock ?
  • Unit Price: 1,30200
  • Digi-Reel® ? : ZXTN619MATADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.516 - Immediate
    804.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback