Add To Favorites
Product Overview
Digi-Key Part Number ZXTN07012EFFCT-ND
Quantity Available 2.991
Can ship immediately

Factory Stock ?: 48.000
Manufacturer

Manufacturer Part Number

ZXTN07012EFFTA

Description TRANS NPN 12V 4.5A SOT23F-3
Expanded Description Bipolar (BJT) Transistor NPN 12V 4.5A 220MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN07012EFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 320mV @ 45mA, 4.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100mA, 2V
Power - Max 1.5W
Frequency - Transition 220MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN07012EFFCT

05:05:19 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,89200 38,92
100 2,90710 290,71
500 2,28410 1.142,05
1.000 1,76498 1.764,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN07012EFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Factory Stock ?
  • Unit Price: 1,56240
  • Digi-Reel® ? : ZXTN07012EFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.991 - Immediate
    48.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback