Add To Favorites
Product Overview
Digi-Key Part Number ZXTC6720MCTACT-ND
Quantity Available 4.449
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ZXTC6720MCTA

Description TRANS NPN/PNP 80V/70V 8DFN
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 80V, 70V 3.5A, 2.5A 160MHz, 180MHz 1.7W Surface Mount 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTC6720MC
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 3.5A, 2.5A
Voltage - Collector Emitter Breakdown (Max) 80V, 70V
Vce Saturation (Max) @ Ib, Ic 340mV @ 300mA, 3.5A / 270mV @ 200mA, 1.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V / 40 @ 1.5A, 5V
Power - Max 1.7W
Frequency - Transition 160MHz, 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names ZXTC6720MCTACT

16:56:57 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,27300 52,73
100 4,04180 404,18
500 3,19506 1.597,53
1.000 2,55605 2.556,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTC6720MCTATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 2,24895
  • Digi-Reel® ? : ZXTC6720MCTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.449 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback