Add To Favorites
Product Overview
Digi-Key Part Number ZXT11N20DFCT-ND
Quantity Available 1.930
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXT11N20DFTA

Description TRANS NPN 20V 2.5A SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN 20V 2.5A 160MHz 625mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXT11N20DF
RoHS Information RoHS Cert of Compliance
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 130mV @ 250mA, 2.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V
Power - Max 625mW
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXT11N20DFCT

03:17:08 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 3,88500 38,85
100 2,97650 297,65
500 2,35272 1.176,36
1.000 1,88221 1.882,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXT11N20DFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,65605
  • Digi-Reel® ? : ZXT11N20DFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback