Add To Favorites
Product Overview
Digi-Key Part Number ZXRE160FT4-7DICT-ND
Quantity Available 2.515
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

ZXRE160FT4-7

Description IC VREF SHUNT ADJ DFN2015
Expanded Description Shunt Voltage Reference IC 18V ±1% 15mA DFN1520H4-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXRE160
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 0.2V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1520H4-6
 
Additional Resources
Standard Package ? 1
Other Names ZXRE160FT4-7DICT

00:55:36 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,76000 47,60
100 3,64840 364,84
500 2,88400 1.442,00
1.000 2,30720 2.307,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRE160FT4-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Factory Stock ?
  • Unit Price: 2,03000
  • Digi-Reel® ? : ZXRE160FT4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.515 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback