Add To Favorites
Product Overview
Digi-Key Part Number ZXMD63P02XTACT-ND
Quantity Available 4.303
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ZXMD63P02XTA

Description MOSFET 2P-CH 20V 8-MSOP
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 1.04W Surface Mount 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXMD63P02XTC
RoHS Information RoHS Cert of Compliance
Catalog Page 1212 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 270 mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 5.25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 290pF @ 15V
Power - Max 1.04W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-ZXMD63P02XTA-CHP ZXMD63P02XTA Diodes Incorporated Tape & Reel (TR) ? 1.000 - Immediate
4,41000 1.000
Additional Resources
Standard Package ? 1
Other Names ZXMD63P02X
ZXMD63P02XCT
ZXMD63P02XCT-ND

08:36:30 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 8,50500 85,05
100 6,63320 663,32
500 5,47960 2.739,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMD63P02XTATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 4,20000
  • Digi-Reel® ? : ZXMD63P02XTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.303 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback