Add To Favorites
Product Overview
Digi-Key Part Number ZXMD63N02XCT-ND
Quantity Available 733
Can ship immediately

Factory Stock ?: 11.000
Manufacturer

Manufacturer Part Number

ZXMD63N02XTA

Description MOSFET 2N-CH 20V 2.5A 8-MSOP
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 2.5A 1.04W Surface Mount 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXMD63N02XTC
RoHS Information RoHS Cert of Compliance
Catalog Page 1212 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.5A
Rds On (Max) @ Id, Vgs 130 mOhm @ 1.7A, 4.5V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 700pF @ 15V
Power - Max 1.04W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ZXMD63N02X
ZXMD63N02XCT

17:07:26 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,27000 11,27
10 10,05200 100,52
100 7,83580 783,58
500 6,47276 3.236,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMD63N02XTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Factory Stock ?
  • Unit Price: 4,96125
  • Digi-Reel® ? : ZXMD63N02XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 733 - Immediate
    11.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback