Add To Favorites
Product Overview
Digi-Key Part Number ZXGD3105N8TCCT-ND
Quantity Available 1.106
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXGD3105N8TC

Description IC SYNCH MOSFET CNTLR 8SO
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXGD3105N8
RoHS Information RoHS Cert of Compliance
Featured Product Synchronous MOSFET Controller
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 25 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 4A, 9A
Input Type Non-Inverting
Rise / Fall Time (Typ) 77ns, 26ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXGD3105N8TCCT

12:49:08 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 5,76100 57,61
100 4,41420 441,42
500 3,48964 1.744,82
1.000 2,79174 2.791,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXGD3105N8TCTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,45630
  • Digi-Reel® ? : ZXGD3105N8TCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback