Add To Favorites
Product Overview
Digi-Key Part Number ZXGD3101N8TCCT-ND
Quantity Available 2.490
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

ZXGD3101N8TC

Description IC SYNCH MOSFET CNTRLR 4A 8SO
Expanded Description High-Side or Low-Side Gate Driver IC Non-Inverting 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXGD3101N8
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 5 V ~ 15 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2.5A, 2.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 305ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names ZXGD3101N8TCCT

23:19:16 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,38400 63,84
100 4,97490 497,49
500 4,10970 2.054,85
1.000 3,24450 3.244,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXGD3101N8TCTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,94000
  • Digi-Reel® ? : ZXGD3101N8TCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.490 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback