Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1082E5TACT-ND
Quantity Available 4.017
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1082E5TA

Description IC CURRENT MONITOR SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCT1082-87
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1218 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7 V ~ 60 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
  • EE2-3SNU-L - KEMET | 399-11009-1-ND DigiKey Electronics
  • EE2-3SNU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 21,43000
  • 399-11009-1-ND
Additional Resources
Standard Package ? 1
Other Names ZXCT1082E5TACT

11:48:06 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,72000 10,72
10 9,62300 96,23
100 7,73390 773,39
500 6,35388 3.176,94
1.000 5,26459 5.264,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1082E5TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,75875
  • Digi-Reel® ? : ZXCT1082E5TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback