Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1020E5CT-ND
Quantity Available 6.028
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

ZXCT1020E5TA

Description IC CURRENT MONITOR 1% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCT1020
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1218 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 2.5 V ~ 20 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCT1020E5CT

15:49:22 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,09000 9,09
10 8,14300 81,43
100 6,34640 634,64
500 5,24280 2.621,40
1.000 4,13906 4.139,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1020E5TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Factory Stock ?
  • Unit Price: 3,75060
  • Digi-Reel® ? : ZXCT1020E5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.028 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback