Add To Favorites
Product Overview
Digi-Key Part Number ZXCL300E5TACT-ND
Quantity Available 6.897
Can ship immediately

Factory Stock ?: 42.000
Manufacturer

Manufacturer Part Number

ZXCL300E5TA

Description IC REG LDO 3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXCL Series
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1216 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.14V @ 100mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names UZXCL300E5CT
UZXCL300E5CT-ND
ZXCL300E5CT
ZXCL300E5CT-ND
ZXCL300E5TACT

19:52:08 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,04600 40,46
100 3,10100 310,10
500 2,45140 1.225,70
1.000 1,96112 1.961,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCL300E5TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: 1,72550
  • Digi-Reel® ? : ZXCL300E5TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.897 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback