Add To Favorites
Product Overview
Digi-Key Part Number 981-ZXCL280H5TA-CHP
Quantity Available 12.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCL280H5TA

Description IC REG LDO 2.8V 0.15A SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 150mA SC-70-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets ZXCL Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.14V @ 100mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZXCL280H5TATR-ND ZXCL280H5TA Diodes Incorporated Tape & Reel (TR) ? 21.000 - Factory Stock ?
1,72550 3.000
ZXCL280H5TACT-ND ZXCL280H5TA Diodes Incorporated Cut Tape (CT) ? 4.451 - Immediate
21.000 - Factory Stock ?
4,62000 1
ZXCL280H5TADKR-ND ZXCL280H5TA Diodes Incorporated Digi-Reel® ? 4.451 - Immediate
21.000 - Factory Stock ?
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

18:00:14 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 1,42800 4.284,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback