Add To Favorites
Product Overview
Digi-Key Part Number ZVP4424ZTACT-ND
Quantity Available 3.105
Can ship immediately

Factory Stock ?: 41.000
Manufacturer

Manufacturer Part Number

ZVP4424ZTA

Description MOSFET P-CH 240V 0.2A SOT89
Expanded Description P-Channel 240V 200mA (Ta) 1.5W (Ta) Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZVP4424Z
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 240V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 200pF @ 25V
Vgs (Max) ±40V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 9 Ohm @ 200mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-89-3
Package / Case TO-243AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZVP4424ZTACT

05:06:18 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,57000 55,70
100 4,34210 434,21
500 3,58718 1.793,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZVP4424ZTATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    41.000 - Factory Stock ?
  • Unit Price: 2,74950
  • Digi-Reel® ? : ZVP4424ZTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.105 - Immediate
    41.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback