Add To Favorites
Product Overview
Digi-Key Part Number ZTX855-ND
Quantity Available 1.606
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTX855

Description TRANS NPN 150V 4A E-LINE
Expanded Description Bipolar (BJT) Transistor NPN 150V 4A 90MHz 1.2W Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZTX855
RoHS Information RoHS Cert of Compliance
Catalog Page 1207 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V
Power - Max 1.2W
Frequency - Transition 90MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3
Supplier Device Package E-Line (TO-92 compatible)
 
Additional Resources
Standard Package ? 4.000

19:54:09 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 6,45100 64,51
100 5,02670 502,67
500 4,15246 2.076,23
1.000 3,27825 3.278,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback