Add To Favorites
Product Overview
Digi-Key Part Number ZTX758-ND
Quantity Available 3.013
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

ZTX758

Description TRANS PNP 400V 0.5A E-LINE
Expanded Description Bipolar (BJT) Transistor PNP 400V 500mA 50MHz 1W Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTX758
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1208 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 10V
Power - Max 1W
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3
Supplier Device Package E-Line (TO-92 compatible)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000

12:16:57 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,47100 54,71
100 4,26450 426,45
500 3,52288 1.761,44
1.000 2,78123 2.781,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback