Add To Favorites
Product Overview
Digi-Key Part Number ZR40402F50CT-ND
Quantity Available 9.172
Can ship immediately
Manufacturer

Manufacturer Part Number

ZR40402F50TA

Description IC VREF SHUNT 5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±2% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZR4040-5.0
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1217 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 105µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
  • PS2535-1-A - CEL | PS2535-1-A-ND DigiKey Electronics
  • PS2535-1-A
  • CEL
  • OPTOISOLATOR 5KV DARL 4DIP
  • Unit Price 8,74000
  • PS2535-1-A-ND
Additional Resources
Standard Package ? 1
Other Names ZR40402F50
ZR40402F50CT

00:05:28 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 4,93500 49,35
100 3,78440 378,44
500 2,99174 1.495,87
1.000 2,39340 2.393,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZR40402F50TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,10584
  • Digi-Reel® ? : ZR40402F50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback