Add To Favorites
Product Overview
Digi-Key Part Number ZLDO500T8CT-ND
Quantity Available 2.284
Can ship immediately
Manufacturer

Manufacturer Part Number

ZLDO500T8TA

Description IC REG LDO 5V 0.3A SM8
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 300mA SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZLDO500
RoHS Information RoHS Cert of Compliance
Catalog Page 1216 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 300mA
Voltage - Dropout (Typical) 0.1V @ 300mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names ZLDO500T8
ZLDO500T8CT

13:30:40 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,55500 95,55
100 7,67900 767,90
500 6,30882 3.154,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO500T8TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,07500
Send Feedback