Add To Favorites
Product Overview
Digi-Key Part Number ZLDO1117KDICT-ND
Quantity Available 5.606
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

ZLDO1117KTC

Description IC REG LDO ADJ 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 1.25V 1A TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZLDO1117
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 14/Sept/2011
Catalog Page 1216 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adj to 1.25V
Current - Output 1A
Voltage - Dropout (Typical) 1.11V @ 1A
Number of Regulators 1
Voltage - Input 2.7 V ~ 18 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZLDO1117KDICT

23:16:19 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,51400 35,14
100 2,62430 262,43
500 2,06206 1.031,03
1.000 1,59341 1.593,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO1117KDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 1,41050
  • Digi-Reel® ? : ZLDO1117KDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.606 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback