Add To Favorites
Product Overview
Digi-Key Part Number ZLDO1117G25DICT-ND
Quantity Available 221
Can ship immediately

Factory Stock ?: 39.000
Manufacturer

Manufacturer Part Number

ZLDO1117G25TA

Description IC REG LDO 2.5V 1A SOT223-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZLDO1117
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 14/Sept/2011
Catalog Page 1216 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 1A
Voltage - Dropout (Typical) 1.11V @ 1A
Number of Regulators 1
Voltage - Input Up to 18V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Additional Resources
Standard Package ? 1
Other Names ZLDO1117G25DICT

08:59:30 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,97500 29,75
100 2,22040 222,04
500 1,74482 872,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO1117G25DITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 39.000 - Factory Stock ?
  • Unit Price: 1,30900
  • Digi-Reel® ? : ZLDO1117G25DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback