Add To Favorites
Product Overview
Digi-Key Part Number ULN2003V12T16-13DICT-ND
Quantity Available 2.954
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

ULN2003V12T16-13

Description IC PWR RELAY N-CHAN 1:1 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface Parallel
Voltage - Load 16V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 140mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ULN2003V12T16-13DICT

20:58:07 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,88400 28,84
100 2,15180 215,18
500 1,69092 845,46
1.000 1,30662 1.306,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ULN2003V12T16-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 1,15662
  • Digi-Reel® ? : ULN2003V12T16-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.954 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback