Add To Favorites
Product Overview
Digi-Key Part Number ULN2003AD16-UDI-ND
Quantity Available 5.127
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003AD16-U

Description IC PWR RELAY 7NPN 1:1 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ULN2002A-ULN2004A
PCN Assembly/Origin Additional FAB Source 25/May/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tube ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000
Other Names ULN2003AD16-UDI

05:12:41 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,29900 32,99
100 2,46610 246,61
500 1,93748 968,74
1.000 1,49714 1.497,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback