Add To Favorites
Product Overview
Digi-Key Part Number TB3500H-FDICT-ND
Quantity Available 2.926
Can ship immediately
Manufacturer

Manufacturer Part Number

TB3500H-13-F

Description THYRISTOR PROTECT BIDIR 100A SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TB0640H - TB3500H
RoHS Information RoHS Cert of Compliance
Catalog Page 2110 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 400V
Voltage - Off State 320V
Voltage - On State 3.5V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 80pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB3500H-FDICT

14:43:32 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,76000 47,60
100 3,64840 364,84
500 2,88400 1.442,00
1.000 2,30720 2.307,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB3500H-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,03000
  • Digi-Reel® ? : TB3500H-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback