Add To Favorites
Product Overview
Digi-Key Part Number T12S5DICT-ND
Quantity Available 4.467
Can ship immediately
Manufacturer

Manufacturer Part Number

T12S5-7

Description TVS DIODE 12VWM 28VC SOD523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T(3,5,6,12)VxS5
RoHS Information RoHS Cert of Compliance
Catalog Page 2110 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 14.1V
Voltage - Clamping (Max) @ Ipp 28V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
Additional Resources
Standard Package ? 1
Other Names T12S5DICT

07:06:55 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,15600 21,56
100 1,34260 134,26
500 0,91854 459,27
1.000 0,70658 706,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T12S5DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,61740
  • Digi-Reel® ? : T12S5DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback