Add To Favorites
Product Overview
Digi-Key Part Number SK35-FDICT-ND
Quantity Available 1.826
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

SK35-7-F

Description DIODE SCHOTTKY 50V 3A SMC
Expanded Description Diode Schottky 50V 3A Surface Mount SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SK32 - SK36
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1331 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 750mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F 300pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SK35-FDICT

14:49:32 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,27100 32,71
100 2,44000 244,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK35-FDITR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,86120
  • Digi-Reel® ? : SK35-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.826 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback