Add To Favorites
Product Overview
Digi-Key Part Number SK13-FDICT-ND
Quantity Available 5.446
Can ship immediately
Manufacturer

Manufacturer Part Number

SK13-13-F

Description DIODE SCHOTTKY 30V 1A SMB
Expanded Description Diode Schottky 30V 1A Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SK12 - SK16
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1331 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 125°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
B130B-FDICT-ND B130B-13-F Diodes Incorporated Cut Tape (CT) ? 4.489 - Immediate
2,96000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SK13-FDICT

20:54:41 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,71500 37,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK13-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,58449
  • Digi-Reel® ? : SK13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback