Add To Favorites
Product Overview
Digi-Key Part Number SBG3060CT-T-FDICT-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

SBG3060CT-T-F

Description DIODE ARRAY SCHOTTKY 60V D2PAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 60V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SBG3030-60CT
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1332 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 700mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 60V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBG3060CT-T-FDICT

03:49:47 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,49000 14,49
10 13,04100 130,41
100 10,48250 1.048,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBG3060CT-T-FDITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 8,36063
  • Digi-Reel® ? : SBG3060CT-T-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback