Add To Favorites
Product Overview
Digi-Key Part Number SB360-TDICT-ND
Quantity Available 1.604
Can ship immediately

Factory Stock ?: 7.200
Manufacturer

Manufacturer Part Number

SB360-T

Description DIODE SCHOTTKY 60V 3A DO201AD
Expanded Description Diode Schottky 60V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SB3x0 Datasheet
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 740mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SB360-TDICT

10:54:01 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,78700 37,87
100 2,82660 282,66
500 2,22068 1.110,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB360-TDITR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
    7.200 - Factory Stock ?
  • Unit Price: 1,66600
Send Feedback