Add To Favorites
Product Overview
Digi-Key Part Number S1MSWF-7DICT-ND
Quantity Available 556
Can ship immediately
Manufacturer

Manufacturer Part Number

S1MSWF-7

Description DIODE RECT STD 1000V 1A SOD123F
Expanded Description Diode Standard 1000V (1kV) 1A Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets S1MSWF
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1µs
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 6pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names S1MSWF-7DICT

20:10:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,18600 21,86
100 1,15900 115,90
500 0,76252 381,26
1.000 0,51846 518,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S1MSWF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,54285
  • Digi-Reel® ? : S1MSWF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback