Add To Favorites
Product Overview
Digi-Key Part Number PAM8408DRDICT-ND
Quantity Available 4.929
Can ship immediately

Factory Stock ?: 67.490
Manufacturer

Manufacturer Part Number

PAM8408DR

Description IC AMP AUDIO 3W CLASS D 16SOIC
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM8408
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 2.4W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 6 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-SO
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM8408DRDICT

01:42:08 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,32000 53,20
100 4,14610 414,61
500 3,42482 1.712,41
1.000 2,70375 2.703,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM8408DRDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    65.000 - Factory Stock ?
  • Unit Price: 2,45000
  • Digi-Reel® ? : PAM8408DRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.929 - Immediate
    65.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback