Add To Favorites
Product Overview
Digi-Key Part Number PAM2303AJEADJRDICT-ND
Quantity Available 7.658
Can ship immediately
Manufacturer

Manufacturer Part Number

PAM2303AJEADJR

Description IC REG BUCK ADJ 3A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-UFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM2303 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM2303AJEADJRDICT

15:28:00 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,24500 52,45
100 4,02340 402,34
500 3,18054 1.590,27
1.000 2,54442 2.544,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2303AJEADJRDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,23873
  • Digi-Reel® ? : PAM2303AJEADJRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback