Add To Favorites
Product Overview
Digi-Key Part Number P6KE6V8A-TDICT-ND
Quantity Available 5.801
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE6V8A-T

Description TVS DIODE 5.8VWM 10.5VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets P6KE6V8(C)A - P6KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2109 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 57A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE6V8A-BDI-ND P6KE6V8A-B Diodes Incorporated Bulk ? 0
2,36880 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P6KE6.8ACT
P6KE6.8ACT-ND
P6KE6.8ADICT
P6KE6.8ADICT-ND
P6KE6V8A-TDICT
P6KE6V8ADICT
P6KE6V8ADICT-ND

06:43:03 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,53100 25,31
100 1,89080 189,08
500 1,48572 742,86
1.000 1,14802 1.148,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE6V8A-TDITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,01626
Send Feedback