Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5250BS-FDICT-ND
Quantity Available 10.709
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

MMSZ5250BS-7-F

Description DIODE ZENER 20V 200MW SOD323
Expanded Description Zener Diode 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMSZ5221BS - 5259BS
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Catalog Page 1323 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names MMSZ5250BS-FDICT

01:48:22 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,54700 15,47
100 0,82180 82,18
500 0,54082 270,41
1.000 0,36771 367,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5250BS-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,32200
  • Digi-Reel® ? : MMSZ5250BS-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.709 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback