Add To Favorites
Product Overview
Digi-Key Part Number 981-MMSZ5235BS-7-F-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ5235BS-7-F

Description DIODE ZENER 6.8V 200MW SOD323
Expanded Description Zener Diode 6.8V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MMSZ5221BS - 5259BS
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 5 Ohm
Current - Reverse Leakage @ Vr 3µA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5235BS-FDITR-ND MMSZ5235BS-7-F Diodes Incorporated Tape & Reel (TR) ? 33.000 - Immediate
84.000 - Factory Stock ?
0,32200 3.000
MMSZ5235BS-FDICT-ND MMSZ5235BS-7-F Diodes Incorporated Cut Tape (CT) ? 34.125 - Immediate
84.000 - Factory Stock ?
1,89000 1
MMSZ5235BS-FDIDKR-ND MMSZ5235BS-7-F Diodes Incorporated Digi-Reel® ? 34.125 - Immediate
84.000 - Factory Stock ?
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

16:15:12 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,28980 869,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback