Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5258BS-FDICT-ND
Quantity Available 2.460
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

MMBZ5258BS-7-F

Description DIODE ZENER ARRAY 36V SOT363
Expanded Description Zener Diode Array 2 Independent 36V 200mW ±5% SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221BS - 5259BS
RoHS Information RoHS Cert of Compliance
Catalog Page 1326 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 100nA @ 27V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5258BS-FDICT

23:28:43 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,07900 20,79
100 1,17880 117,88
500 0,78064 390,32
1.000 0,59843 598,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5258BS-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Factory Stock ?
  • Unit Price: 0,50400
  • Digi-Reel® ? : MMBZ5258BS-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.460 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback