Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5257BW-FDICT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5257BW-7-F

Description DIODE ZENER 33V 200MW SOT323
Expanded Description Zener Diode 33V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MMBZ5221BW - 5259BW
RoHS Information RoHS Cert of Compliance
Catalog Page 1325 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 58 Ohm
Current - Reverse Leakage @ Vr 100nA @ 25V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5257BW-FDICT

02:49:51 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,72900 17,29
100 0,98000 98,00
500 0,64890 324,45
1.000 0,49749 497,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5257BW-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37030
  • Digi-Reel® ? : MMBZ5257BW-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-MMBZ5257BW-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4.232 - Immediate
  • Unit Price: 1,40000
  • Digi-Reel® ? : 1034-MMBZ5257BW-FDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback