Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5229BS-FDICT-ND
Quantity Available 21.761
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

MMBZ5229BS-7-F

Description DIODE ZENER ARRAY 4.3V SOT363
Expanded Description Zener Diode Array 2 Independent 200mW ±5% SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221BS - 5259BS
RoHS Information RoHS Cert of Compliance
Catalog Page 1326 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 4,3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 22 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5229BS-FDICT

16:05:15 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,07900 20,79
100 1,17600 117,60
500 0,77868 389,34
1.000 0,59696 596,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5229BS-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,50400
  • Digi-Reel® ? : MMBZ5229BS-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.761 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback