Add To Favorites
Product Overview
Digi-Key Part Number MMBT4124-FDICT-ND
Quantity Available 2.345
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT4124-7-F

Description TRANS NPN 25V 0.2A SMD SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN 25V 200mA 300MHz 300mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBT4124
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 16/Sept/2008
Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMST4124T146-ND MMST4124T146 Rohm Semiconductor Tape & Reel (TR) ? 0
0,43710 3.000  Non-Stock ?
MMBT4124LT1GOSCT-ND MMBT4124LT1G ON Semiconductor Cut Tape (CT) ? 2.025 - Immediate
219.000 - Factory Stock ?
1,27000 1
MMBT4124FSCT-ND MMBT4124 Fairchild/ON Semiconductor Cut Tape (CT) ? 3.287 - Immediate
18.000 - Factory Stock ?
1,41000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT4124-FDICT

05:19:29 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,14200 11,42
100 0,62320 62,32
500 0,38338 191,69
1.000 0,26141 261,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT4124-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21573
  • Digi-Reel® ? : MMBT4124-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback