Add To Favorites
Product Overview
Digi-Key Part Number GDZ7V5LP3-7DICT-ND
Quantity Available 19.775
Can ship immediately

Factory Stock ?: 200.000
Manufacturer

Manufacturer Part Number

GDZ7V5LP3-7

Description DIODE ZENER 7.5V 250MW 2DFN
Expanded Description Zener Diode 7.5V 250mW ±5% Surface Mount 2-X3-DFN0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets GDZ5V1LP3 - GDZ8V2LP3
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 500nA @ 4V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package 2-X3-DFN0603
 
Additional Resources
Standard Package ? 1
Other Names GDZ7V5LP3-7DICT

21:51:04 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,84100 18,41
100 0,97580 97,58
500 0,64204 321,02
1.000 0,43659 436,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GDZ7V5LP3-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    200.000 - Factory Stock ?
  • Unit Price: 0,28263
  • Digi-Reel® ? : GDZ7V5LP3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.775 - Immediate
    200.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback