Add To Favorites
Product Overview
Digi-Key Part Number FMMTA56CT-ND
Quantity Available 3.547
Can ship immediately

Factory Stock ?: 45.000
Manufacturer

Manufacturer Part Number

FMMTA56TA

Description TRANS PNP 80V 0.5A SOT23-3
Expanded Description Bipolar (BJT) Transistor PNP 80V 500mA 100MHz 330mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FMMTA56
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1207 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V
Power - Max 330mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KST56MTFCT-ND KST56MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 2.800 - Immediate
1,75000 1
Additional Resources
Standard Package ? 1
Other Names FMMTA56
FMMTA56CT

17:32:52 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,31000 23,10
100 1,30620 130,62
500 0,86520 432,60
1.000 0,66332 663,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMMTA56TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Factory Stock ?
  • Unit Price: 0,56000
  • Digi-Reel® ? : FMMTA56DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.547 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback