Add To Favorites
Product Overview
Digi-Key Part Number DZQA5V6AXV5DICT-ND
Quantity Available 1.602
Can ship immediately
Manufacturer

Manufacturer Part Number

DZQA5V6AXV5-7

Description TVS DIODE 3VWM 13VC SOT553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DZQA5V6AXV5
RoHS Information RoHS Cert of Compliance
Catalog Page 2110 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 13V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 20W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-553
 
Additional Resources
Standard Package ? 1
Other Names DZQA5V6AXV5DICT

02:04:43 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,79900 17,99
100 1,01710 101,71
500 0,67368 336,84
1.000 0,51646 516,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZQA5V6AXV5DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43400
  • Digi-Reel® ? : DZQA5V6AXV5DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback