DZ23C20-7-F | ||
---|---|---|
DigiKey Part Number | 31-DZ23C20-7-FTR-ND - Tape & Reel (TR) 31-DZ23C20-7-FCT-ND - Cut Tape (CT) 31-DZ23C20-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ23C20-7-F | |
Description | DIODE ZENER ARRAY 20V SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Cathode 20 V 300 mW ±6% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.81000 | kr.2.81 |
10 | kr.1.96600 | kr.19.66 |
100 | kr.0.99390 | kr.99.39 |
500 | kr.0.81076 | kr.405.38 |
1.000 | kr.0.60150 | kr.601.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.50603 | kr.1,518.09 |
6.000 | kr.0.48382 | kr.2,902.92 |
9.000 | kr.0.41843 | kr.3,765.87 |
30.000 | kr.0.41058 | kr.12,317.40 |
75.000 | kr.0.33998 | kr.25,498.50 |
150.000 | kr.0.33474 | kr.50,211.00 |