• Obsolete item.
Product Overview
Digi-Key Part Number DRTR5V0U4TS-7DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DRTR5V0U4TS-7

Description TVS DIODE 5.5VWM 10VC TSOT26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DRTR5V0U4TS
RoHS Information RoHS Cert of Compliance
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Automotive, HDMI
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DRTR5V0U4TS-7DICT

20:59:02 2-24-2017

Send Feedback