Add To Favorites
Product Overview
Digi-Key Part Number DNLS160VDICT-ND
Quantity Available 5.096
Can ship immediately
Manufacturer

Manufacturer Part Number

DNLS160V-7

Description TRANS NPN 60V 1A SOT-563
Expanded Description Bipolar (BJT) Transistor NPN 60V 1A 270MHz 300mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DNLS160V
RoHS Information RoHS Cert of Compliance
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V
Power - Max 300mW
Frequency - Transition 270MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSS4160VDICT-ND DSS4160V-7 Diodes Incorporated Cut Tape (CT) ? 5.292 - Immediate
3,08000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DNLS160VDICT

01:40:33 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,03000 20,30
100 1,38460 138,46
500 1,03824 519,12
1.000 0,77868 778,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DNLS160VDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,69300
  • Digi-Reel® ? : DNLS160VDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.096 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback