Add To Favorites
Product Overview
Digi-Key Part Number DMP3030SNDICT-ND
Quantity Available 2.916
Can ship immediately

Factory Stock ?: 486.000
Manufacturer

Manufacturer Part Number

DMP3030SN-7

Description MOSFET P-CH 30V 700MA SC59-3
Expanded Description P-Channel 30V 700mA (Ta) 500mW (Ta) Surface Mount SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP3030SN
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 3/May/2011
Catalog Page 1318 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 160pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 250 mOhm @ 400mA, 10V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-59-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP3030SNDICT

13:29:32 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,13500 21,35
100 1,45320 145,32
500 1,09018 545,09
1.000 0,81760 817,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP3030SNDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 486.000 - Factory Stock ?
  • Unit Price: 0,72765
  • Digi-Reel® ? : DMP3030SNDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.916 - Immediate
    486.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback