Add To Favorites
Product Overview
Digi-Key Part Number DMP3017SFK-7DICT-ND
Quantity Available 5.769
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

DMP3017SFK-7

Description MOSFET P-CH 30V 10.4A DFN2523-6
Expanded Description P-Channel 30V 10.4A (Ta) 1W (Ta) Surface Mount U-DFN2523-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP3017SFK
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4414pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 14 mOhm @ 9.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2523-6
Package / Case 6-PowerUDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP3017SFK-7DICT

16:26:13 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 4,18800 41,88
100 3,21130 321,13
500 2,53856 1.269,28
1.000 2,03082 2.030,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP3017SFK-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 1,78689
  • Digi-Reel® ? : DMP3017SFK-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.769 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback