Add To Favorites
Product Overview
Digi-Key Part Number DMP21D5UFB4-7BDICT-ND
Quantity Available 105.648
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP21D5UFB4-7B

Description MOSFET P-CH 20V 700MA 3DFN
Expanded Description P-Channel 20V 700mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP21D5UFB4
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 500nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 46.1pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 460mW (Ta)
Rds On (Max) @ Id, Vgs 970 mOhm @ 100mA, 5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN1006-3
Package / Case 3-XFDFN
 
You May Also Be Interested In
  • AS1130-BWLT - ams | AS1130-BWLTCT-ND DigiKey Electronics
  • AS1130-BWLT
  • ams
  • IC LED DVR DOT MATRIX 20WLCSP
  • Unit Price 39,83000
  • AS1130-BWLTCT-ND
Additional Resources
Standard Package ? 1
Other Names DMP21D5UFB4-7BDICT

15:50:51 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 1,96000 19,60
100 1,11180 111,18
500 0,73630 368,15
1.000 0,56442 564,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP21D5UFB4-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,38126
  • Digi-Reel® ? : DMP21D5UFB4-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 105.648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback