Add To Favorites
Product Overview
Digi-Key Part Number DMN62D0SFD-7DICT-ND
Quantity Available 0

Factory Stock ?: 162.000
Manufacturer

Manufacturer Part Number

DMN62D0SFD-7

Description MOSFET N-CH 60V 540MA 3-DFN
Expanded Description N-Channel 60V 540mA (Ta) 430mW (Ta) Surface Mount X1-DFN1212-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN62D0SFD
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 540mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 30.2pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 430mW (Ta)
Rds On (Max) @ Id, Vgs 2 Ohm @ 500mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1212-3
Package / Case 3-UDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN62D0SFD-7DICT

05:18:30 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,46800 24,68
100 1,39800 139,80
500 0,92594 462,97
1.000 0,70986 709,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN62D0SFD-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 162.000 - Factory Stock ?
  • Unit Price: 0,59220
  • Digi-Reel® ? : DMN62D0SFD-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 162.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback